RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

Номер на артикул на RS: 734-7062Марка: RS PRODistrelec Article No.: 30403433
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

2 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Standards Met

RoHS & Lead Free

Maximum Operating Temperature

+85°C

Distrelec Product Id

30403433

Детайли за продукта

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,41

€ 2,41 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Изберете тип опаковка

€ 2,41

€ 2,41 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 2,41
50 - 99€ 2,09
100 - 249€ 1,81
250 - 499€ 1,50
500+€ 1,41
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

2 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Standards Met

RoHS & Lead Free

Maximum Operating Temperature

+85°C

Distrelec Product Id

30403433

Детайли за продукта

Toggle Switches, Miniature - RS Series

RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Може да се интересувате от