Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass (Movable)
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Distrelec Product Id
30395129
Страна на произход
China
Детайли за продукта
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US
€ 11,55
€ 2,31 Each (In a Pack of 5) (ex VAT)
5
€ 11,55
€ 2,31 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 2,31 | € 11,55 |
250 - 495 | € 1,854 | € 9,27 |
500 - 1245 | € 1,522 | € 7,61 |
1250 - 2495 | € 1,396 | € 6,98 |
2500+ | € 1,342 | € 6,71 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Material
Silver Plated Brass (Movable)
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Distrelec Product Id
30395129
Страна на произход
China
Детайли за продукта
Toggle Switches, Min, Commercial
Silver contacts
Solder tag terminals
Suitable for moderate duty applications
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US