RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Through Hole Terminal

Номер на артикул на RS: 209-9352Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,46

€ 4,46 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Through Hole Terminal

€ 4,46

€ 4,46 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Through Hole Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 4,46
50 - 99€ 4,03
100 - 249€ 3,23
250 - 499€ 2,90
500+€ 2,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more