Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
4.95mm
Actuator Length
5.33mm
Actuator Material
Chromium Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403437
Страна на произход
China
Детайли за продукта
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.
€ 2,58
€ 2,58 Всеки (ex VAT)
Стандарт
1
€ 2,58
€ 2,58 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 2,58 |
50 - 99 | € 2,41 |
100 - 249 | € 1,63 |
250 - 499 | € 1,56 |
500+ | € 1,51 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
3 A @ 120 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
4.95mm
Actuator Length
5.33mm
Actuator Material
Chromium Plated Brass
Contact Resistance
0.02Ω
Panel Cut Out Size
4.95mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
30000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403437
Страна на произход
China
Детайли за продукта
Toggle Switches, Sub-Miniature - RS Series
RS series of sub-miniature toggle switches with a low contact resistance and are available with either Silver (Q) or Gold (R) contact material. The RS series sub-miniature toggle switches have a minimum insulation resistance of 1000MΩ 500V and a minimum dielectric strength of 1000 Vrms at sea level.