RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, SPDT, Through Hole Terminal
Номер на артикул на RS: 209-9374Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Страна на произход
China
Информацията за складовите наличности временно не е налична.
€ 5,22
€ 5,22 Всеки (ex VAT)
RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, SPDT, Through Hole Terminal
1
€ 5,22
€ 5,22 Всеки (ex VAT)
RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, SPDT, Through Hole Terminal
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 5,22 |
50 - 99 | € 4,72 |
100 - 249 | € 3,78 |
250 - 499 | € 3,39 |
500+ | € 3,06 |
Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Страна на произход
China