RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
12.3mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Contact Material
Copper Alloy
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C
€ 3,85
€ 3,85 Всеки (ex VAT)
1
€ 3,85
€ 3,85 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
12.3mm
Actuator Material
Brass
Contact Resistance
0.01Ω
Contact Material
Copper Alloy
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Minimum Operating Temperature
-30°C