RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Step Model Terminal, 125, 250V ac

Номер на артикул на RS: 186-247Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

12A 125/250 VAC

Mounting Type

Panel Mount

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cut Out Height

8mm

Panel Cut Out Diameter

12.0mm

Actuator Length

16.2mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

85°C

Mechanical Life

100000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Страна на произход

Taiwan, Province Of China

€ 36,33

€ 36,33 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Step Model Terminal, 125, 250V ac

€ 36,33

€ 36,33 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Step Model Terminal, 125, 250V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

12A 125/250 VAC

Mounting Type

Panel Mount

Terminal Type

Step Model

IP Rating

IP68

Illuminated

No

Panel Cut Out Height

8mm

Panel Cut Out Diameter

12.0mm

Actuator Length

16.2mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver Alloy

Contact Resistance

20mΩ

Maximum Operating Temperature

85°C

Mechanical Life

100000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Страна на произход

Taiwan, Province Of China