RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Solder Lug Terminal, 125, 250V ac

Номер на артикул на RS: 186-260Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

5A 125 VAC/ 2A 250 VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

Non-waterproof

Illuminated

No

Panel Cut Out Height

6.3mm

Panel Cut Out Diameter

6.35mm

Actuator Length

15.6mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

85°C

Mechanical Life

50000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Страна на произход

Taiwan, Province Of China

€ 14,44

€ 14,44 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Solder Lug Terminal, 125, 250V ac

€ 14,44

€ 14,44 Всеки (ex VAT)

RS PRO Toggle Switch, Panel Mount, On-None-On, DPDT, Solder Lug Terminal, 125, 250V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-None-On

Contact Current Rating

5A 125 VAC/ 2A 250 VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

Non-waterproof

Illuminated

No

Panel Cut Out Height

6.3mm

Panel Cut Out Diameter

6.35mm

Actuator Length

15.6mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Material

Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

85°C

Mechanical Life

50000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Страна на произход

Taiwan, Province Of China