Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

Номер на артикул на RS: 254-3632Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 70,03

€ 70,03 Всеки (ex VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

€ 70,03

€ 70,03 Всеки (ex VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China