RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 12 Tooth

Номер на артикул на RS: 182-717Марка: RS PRO
brand-logo
Преглед на всички в Ремъчни макари

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

12

Pitch

5mm

To Suit Belt Width

9mm

Bore

4mm

Material

Steel

Страна на произход

China

Детайли за продукта

5M-09mm

5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 8,33

€ 8,33 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 12 Tooth

€ 8,33

€ 8,33 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Steel 9mm Belt Width x 5mm Pitch, 12 Tooth

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 8,33
5 - 9€ 8,19
10 - 24€ 8,01
25+€ 7,84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

12

Pitch

5mm

To Suit Belt Width

9mm

Bore

4mm

Material

Steel

Страна на произход

China

Детайли за продукта

5M-09mm

5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от