RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2mm Pitch, 40 Tooth

Номер на артикул на RS: 778-4799Марка: RS PRO
brand-logo
Преглед на всички в Ремъчни макари

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

40

Pitch

2mm

To Suit Belt Width

6mm

Bore

4mm

Material

Aluminium

Страна на произход

China

Детайли за продукта

Aluminium Pulleys

An RS range of aluminium pulleys designed for use with MXL miniature belts.

Zinc plated steel flanges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 17,38

€ 17,38 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2mm Pitch, 40 Tooth

€ 17,38

€ 17,38 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2mm Pitch, 40 Tooth

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

40

Pitch

2mm

To Suit Belt Width

6mm

Bore

4mm

Material

Aluminium

Страна на произход

China

Детайли за продукта

Aluminium Pulleys

An RS range of aluminium pulleys designed for use with MXL miniature belts.

Zinc plated steel flanges

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more