RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 36 Tooth

Технически документи
Спецификации
Brand
RS ProNumber Of Teeth
36
Pitch
2.5mm
To Suit Belt Width
6mm
Bore
6mm
Material
Aluminium
Страна на произход
United Kingdom
Детайли за продукта
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
€ 15,36
€ 15,36 Всеки (ex VAT)
1
€ 15,36
€ 15,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 15,36 |
5 - 9 | € 15,05 |
10 - 24 | € 14,72 |
25+ | € 14,43 |
Технически документи
Спецификации
Brand
RS ProNumber Of Teeth
36
Pitch
2.5mm
To Suit Belt Width
6mm
Bore
6mm
Material
Aluminium
Страна на произход
United Kingdom
Детайли за продукта
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores