RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth

Номер на артикул на RS: 286-4503Марка: RS PRO
brand-logo
Преглед на всички в Ремъчни макари

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

12

Pitch

2.5mm

To Suit Belt Width

6mm

Bore

3mm

Material

Aluminium

Страна на произход

United Kingdom

Детайли за продукта

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,56

€ 13,56 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth

€ 13,56

€ 13,56 Всеки (ex VAT)

RS PRO Timing Belt Pulley, Aluminium 6mm Belt Width x 2.5mm Pitch, 12 Tooth
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 13,56
5 - 9€ 13,32
10 - 24€ 13,03
25+€ 12,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Number Of Teeth

12

Pitch

2.5mm

To Suit Belt Width

6mm

Bore

3mm

Material

Aluminium

Страна на произход

United Kingdom

Детайли за продукта

Metric Pitch Timing Belt Pulleys

Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от