RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel, Black

Номер на артикул на RS: 228-716Марка: RS PRO
brand-logo
Преглед на всички в Фитинги за тръби

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Through Box

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Страна на произход

China

Детайли за продукта

Steel Circular Boxes

A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Може да се интересувате от
RS PRO Terminal Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
€ 6,477Each (In a Pack of 5) (ex VAT)
Black steel through box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 29,48

€ 5,895 Each (In a Pack of 5) (ex VAT)

RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel, Black

€ 29,48

€ 5,895 Each (In a Pack of 5) (ex VAT)

RS PRO Through Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 5,895€ 29,48
50 - 245€ 5,615€ 28,08
250+€ 5,299€ 26,50
Може да се интересувате от
RS PRO Terminal Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
€ 6,477Each (In a Pack of 5) (ex VAT)
Black steel through box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Through Box

Material

Steel

Colour

Black

Finish

Black Enamel

Standards Met

BS EN 50086

Страна на произход

China

Детайли за продукта

Steel Circular Boxes

A range of boxes incorporating two M4 tapped (50·8 mm centre) holes for lid fixing and one M4 tapped hole in base for earth screw. For suitable lid screws see stock no. 482-8644 and for suitable earth screws see stock no. 482-8650.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

Може да се интересувате от
RS PRO Terminal Box, Conduit Fitting, 20mm Nominal Size, Steel, Black
€ 6,477Each (In a Pack of 5) (ex VAT)
Black steel through box for conduit,20mm
P.O.A.Each (In a Pack of 5) (ex VAT)