Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Through Beam Photoelectric Sensor, U Shaped Sensor, 5 mm Detection Range

Номер на артикул на RS: 256-641Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

U Shaped

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

100 mA

Response Time

<=20 (Light Received) μs, <=200 (Light Interrupted) μs

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Детайли за продукта

Subminiature Optical

Highly sensitive proximity switches in black plastic cases with LED status indication.

Short circuit protected
Detect dark items and narrow profile objects
Not influenced by reflected light from specular surfaced objects (more than 30mm away)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Through Beam Photoelectric Sensor, U Shaped Sensor, 5 mm Detection Range

P.O.A.

RS PRO Through Beam Photoelectric Sensor, U Shaped Sensor, 5 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

U Shaped

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

Connector

Maximum dc Voltage

24V

Light Source

Infrared LED

Maximum Current

100 mA

Response Time

<=20 (Light Received) μs, <=200 (Light Interrupted) μs

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+60°C

Детайли за продукта

Subminiature Optical

Highly sensitive proximity switches in black plastic cases with LED status indication.

Short circuit protected
Detect dark items and narrow profile objects
Not influenced by reflected light from specular surfaced objects (more than 30mm away)

Може да се интересувате от