RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Cylindrical
Detection Type
Through Beam
Detection Range
20 m
Output Type
NPN NO/NC
Switching Mode
Light Switching
Electrical Connection
PVC Cable
Maximum dc Voltage
30V dc
Terminal Type
2m PVC cable
Light Source
Infrared
IP Rating
IP67
Response Time
1 ms
Housing Material
Polycarbonate ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Thread Size
M18
Страна на произход
China
€ 29,33
€ 29,33 Всеки (ex VAT)
1
€ 29,33
€ 29,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Cylindrical
Detection Type
Through Beam
Detection Range
20 m
Output Type
NPN NO/NC
Switching Mode
Light Switching
Electrical Connection
PVC Cable
Maximum dc Voltage
30V dc
Terminal Type
2m PVC cable
Light Source
Infrared
IP Rating
IP67
Response Time
1 ms
Housing Material
Polycarbonate ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
55°C
Thread Size
M18
Страна на произход
China