RS PRO Through Beam Photoelectric Sensor, Block Sensor, 5 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
5 m
Output Type
PNP NONC
Switching Mode
Light Switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
2m PVC cable
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
1 ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Страна на произход
China
€ 25,71
€ 25,71 Всеки (ex VAT)
1
€ 25,71
€ 25,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
5 m
Output Type
PNP NONC
Switching Mode
Light Switching
Electrical Connection
2M Cable
Maximum dc Voltage
30V
Terminal Type
2m PVC cable
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
1 ms
Housing Material
PC+ABS;Filter: PMMA
Minimum Operating Temperature
-25°C
Mounting Type
Screw, Bracket
Maximum Operating Temperature
+55°C
Series
PSE
Standards Met
CE
Страна на произход
China