Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

Номер на артикул на RS: 262-9061Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 21,27

€ 21,27 Всеки (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range

€ 21,27

€ 21,27 Всеки (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

20 m

Switching Mode

Light Switching

Electrical Connection

2M Cable

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

200mA

Response Time

1 ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-25°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Страна на произход

China