RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Minimum Operating Temperature
-25°C
Series
PSE
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China
€ 24,77
€ 24,77 Всеки (ex VAT)
1
€ 24,77
€ 24,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSensor Style
Block
Detection Type
Through Beam
Detection Range
10 m
Electrical Connection
M8 Connector
Maximum dc Voltage
30V
Terminal Type
M8 Connector
Light Source
Red Light
IP Rating
IP67
Maximum Current
200mA
Response Time
≤1ms
Housing Material
PC+ABS;Filter: PMMA
Mounting Type
Screw, Bracket
Minimum Operating Temperature
-25°C
Series
PSE
Maximum Operating Temperature
+55°C
Standards Met
CE
Страна на произход
China