RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

Номер на артикул на RS: 202-4444Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP NONC

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

Страна на произход

China

€ 30,78

€ 30,78 Всеки (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

€ 30,78

€ 30,78 Всеки (ex VAT)

RS PRO Through Beam Photoelectric Sensor, Block Sensor, 10 m Detection Range

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Sensor Style

Block

Detection Type

Through Beam

Detection Range

10 m

Output Type

PNP NONC

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Terminal Type

M8 Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

200mA

Response Time

≤1ms

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

PSE

Housing Material

PC+ABS;Filter: PMMA

Standards Met

CE

Страна на произход

China