Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Threaded Speed Controller x 6mm Tube Outlet Port

Номер на артикул на RS: 916-0952Марка: RS PRODistrelec Article No.: 30405141
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

-1bar

Maximum Outlet Pressure

15bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/8 in

Body Material

Polyoxymethylene

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Speed Controllers – Metric System

Features and Benefits

• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Used for the movement of machines such as cylinders and air actuators.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 72,69

€ 7,269 Each (In a Pack of 10) (ex VAT)

RS PRO Threaded Speed Controller x 6mm Tube Outlet Port

€ 72,69

€ 7,269 Each (In a Pack of 10) (ex VAT)

RS PRO Threaded Speed Controller x 6mm Tube Outlet Port
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Type

Flow Controller

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Outlet Port Type

Tube

Minimum Outlet Pressure

-1bar

Maximum Outlet Pressure

15bar

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Size

1/8 in

Body Material

Polyoxymethylene

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Pro Speed Controllers – Metric System

Features and Benefits

• Accurate regulation of an optimal airflow rate for precise motion control
• Compact design provides comparable range of speed to larger ones

Specification

• Applicable for use with air
• Working pressure range, 0-150 psi
• Negative pressure, -29.5 in Hg
• Working temperature range, 32°F to 140°F

Product Application Information

Used for the movement of machines such as cylinders and air actuators.

Threaded Tube-to-Tube & Adaptors

The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.

Може да се интересувате от