RS PRO Threaded Speed Controller, M5 Inlet Port x 4mm Tube Outlet Port

Технически документи
Спецификации
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5
Tube Outlet Port
4mm
Minimum Outlet Pressure
0 kgf/cm², 0 kPa
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Flow Regulators
Features and Benefits
Accurate regulation of an optimal airflow rate for precise motion control
Compact design provides comparable range of speed to larger ones
Control out and control in types are available for all models
All PT and NPT threads are sealant pre-coated
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
€ 47,03
€ 47,03 1 Bag of 10 (ex VAT)
1
€ 47,03
€ 47,03 1 Bag of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProType
Flow Controller
Inlet Port Type
Threaded
Threaded Inlet Port
M5
Tube Outlet Port
4mm
Minimum Outlet Pressure
0 kgf/cm², 0 kPa
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
Metric
Threaded Inlet Thread Size
M5
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Flow Regulators
Features and Benefits
Accurate regulation of an optimal airflow rate for precise motion control
Compact design provides comparable range of speed to larger ones
Control out and control in types are available for all models
All PT and NPT threads are sealant pre-coated
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C