RS PRO Thread Repair Insert, M5 x 0.8, Drill Size 5.2

Номер на артикул на RS: 175-0423Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M5 x 0.8

Drill Size

5.2

Thread Length

7.5mm

Страна на произход

China

Детайли за продукта

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

Може да се интересувате от
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
€ 0,253Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M5 x 0.8
P.O.A.1 Box of 1 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,48

€ 0,274 Each (In a Pack of 20) (ex VAT)

RS PRO Thread Repair Insert, M5 x 0.8, Drill Size 5.2

€ 5,48

€ 0,274 Each (In a Pack of 20) (ex VAT)

RS PRO Thread Repair Insert, M5 x 0.8, Drill Size 5.2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
€ 0,253Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M5 x 0.8
P.O.A.1 Box of 1 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Thread Size

M5 x 0.8

Drill Size

5.2

Thread Length

7.5mm

Страна на произход

China

Детайли за продукта

RS Pro Thread Repair Inserts

RS Pro threaded inserts can also be known as threaded bushings. The stainless steel inserts have been designed to be inserted into your object, to add or repair a threaded hole.

Quantity per Box

M3 = Box of 20
M4 = Box of 20
M5 = Box of 20
M6 = Box of 20
M8 = Box of 20
M10 = Box of 10
M12 = Box of 5

Application Information

RS Pro thread inserts are typically used in automotive applications. They are designed for use in repair to stripped thread holes.

Може да се интересувате от
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
€ 0,253Each (In a Pack of 20) (ex VAT)
RS PRO Thread Repair Insert, M5 x 0.8
P.O.A.1 Box of 1 (ex VAT)