Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Thermocouple Spade Lug for Use with Type K Thermocouple, RoHS Standard

Номер на артикул на RS: 236-4160Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Spade Lug

For Use With

Type K Thermocouple

Application

Connector

Thermocouple Type

K

Maximum Temperature

+220°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

Types J and K Terminal Blocks and Spades - 20 Pairs per Bag

Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types ’K’ or ’J’
Connections made from thermocouple material
Colour coded to IEC-584

Информацията за складовите наличности временно не е налична.

€ 58,09

€ 58,09 Всеки (ex VAT)

RS PRO Thermocouple Spade Lug for Use with Type K Thermocouple, RoHS Standard

€ 58,09

€ 58,09 Всеки (ex VAT)

RS PRO Thermocouple Spade Lug for Use with Type K Thermocouple, RoHS Standard
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 58,09
5 - 9€ 55,19
10+€ 52,27

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Spade Lug

For Use With

Type K Thermocouple

Application

Connector

Thermocouple Type

K

Maximum Temperature

+220°C

Standards Met

RoHS

Страна на произход

United Kingdom

Детайли за продукта

Types J and K Terminal Blocks and Spades - 20 Pairs per Bag

Single pair +ve and –ve terminals of thermocouple material
Blocks supplied singularly with end caps allowing a multiple number of blocks to be joined togther
Can be stacked up to a maximum of 5
Max. operating temperature +220°C
Dimensions LWH (mm): 36 x 30 x 14 with 15mm fixing centres
The crimp spades are suitable for wire sizes 0.2 to 0.65mm² and are supplied in bags of 20 pairs
Interlocking barrier terminal blocks
Thermocouple Types ’K’ or ’J’
Connections made from thermocouple material
Colour coded to IEC-584