RS PRO Thermocouple Clamp for Use with Thermocouple Connector, RoHS Compliant Standard

Номер на артикул на RS: 313-9987Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Clamp

For Use With

Thermocouple Connector

Mounting Type

Chassis Mount

Maximum Temperature

+220°C

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Cable Clamps for Thermocouple Connectors

From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.

Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors

Features and Benefits

• Provides a secure cable connection to thermocouple connector
• Made from robust stainless steel
• For use with cables over 3.0 mm in diameter
• Quick and easy to fit

€ 30,41

€ 30,41 Всеки (ex VAT)

RS PRO Thermocouple Clamp for Use with Thermocouple Connector, RoHS Compliant Standard

€ 30,41

€ 30,41 Всеки (ex VAT)

RS PRO Thermocouple Clamp for Use with Thermocouple Connector, RoHS Compliant Standard

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 30,41
5 - 9€ 29,32
10+€ 28,35

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Thermocouple Clamp

For Use With

Thermocouple Connector

Mounting Type

Chassis Mount

Maximum Temperature

+220°C

Standards Met

RoHS Compliant

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Cable Clamps for Thermocouple Connectors

From RS PRO a high quality stainless steel cable clamp designed to achieve a secure fastening between your thermocouple connector and your cable. These cable clamps are suitable for use with most types of in-line plugs and socket types.

Stock number 236-4104 is for use with miniature thermocouple connectors
Stock number 236-4110 is for use with standard thermocouple connectors
Stock number 313-9987 is for use with standard duplex thermocouple connectors

Features and Benefits

• Provides a secure cable connection to thermocouple connector
• Made from robust stainless steel
• For use with cables over 3.0 mm in diameter
• Quick and easy to fit