RS PRO Thermocouple Barcode Scanning Digital Thermometer for HVAC, Industrial Use, E, J, K, N, R, S, T Probe, 1

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+1820°C
Thermometer Type
Thermocouple Barcode Scanning
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.2 °C (±0.1%)
Application
HVAC, Industrial
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
Yes
Length
130mm
Width
70mm
Height
33mm
Connectivity
Bluetooth
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Intrinsically Safe
No
Weight
155g
Battery Type
9V
Страна на произход
United Kingdom
€ 327,82
€ 327,82 Всеки (ex VAT)
1
€ 327,82
€ 327,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+1820°C
Thermometer Type
Thermocouple Barcode Scanning
Probe Type
E, J, K, N, R, S, T
Best Accuracy
±0.2 °C (±0.1%)
Application
HVAC, Industrial
Number of Temperature Inputs
1
Resolution
0.1°→1000°
Data Storage
Yes
Length
130mm
Width
70mm
Height
33mm
Connectivity
Bluetooth
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Intrinsically Safe
No
Weight
155g
Battery Type
9V
Страна на произход
United Kingdom