RS PRO Thermistor Digital Thermometer for Food Industry, Medical Use, NTC Probe, 1 Input(s), +150°C Max, ±0.2 °C

Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+150°C
Thermometer Type
Thermistor
Probe Type
NTC
Best Accuracy
±0.2 °C
Application
Food Industry, Medical
Number of Temperature Inputs
1
Resolution
0.1°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Weight
155g
Battery Type
9V
Intrinsically Safe
No
Страна на произход
United Kingdom
€ 125,17
€ 125,17 Всеки (ex VAT)
1
€ 125,17
€ 125,17 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAbsolute Maximum Temperature Measurement
+150°C
Thermometer Type
Thermistor
Probe Type
NTC
Best Accuracy
±0.2 °C
Application
Food Industry, Medical
Number of Temperature Inputs
1
Resolution
0.1°
Data Storage
No
Length
130mm
Width
70mm
Height
33mm
Temperature Scale
Centigrade, Fahrenheit
Minimum/Maximum Recordings
No
Weight
155g
Battery Type
9V
Intrinsically Safe
No
Страна на произход
United Kingdom