RS PRO Thermistor, -30°C Min, +70°C Max

Номер на артикул на RS: 813-840Марка: RS PRO
brand-logo
Преглед на всички в Термистори

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.

€ 35,62

€ 35,62 Всеки (ex VAT)

RS PRO Thermistor, -30°C Min, +70°C Max

€ 35,62

€ 35,62 Всеки (ex VAT)

RS PRO Thermistor, -30°C Min, +70°C Max

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 35,62
5 - 9€ 33,83
10+€ 32,06

Технически документи

Спецификации

Brand

RS Pro

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

+70°C

Страна на произход

United Kingdom

Детайли за продукта

Temperature Sensors for Air Conditioning

Thermistor and Pt100 type sensors in a variety of packages suitable for use with most air conditioning control systems.

Sensor Types:
Thermistor: direct thermistor (NTC) temperature (10kΩ at 25°C) versions.
Pt100 sensor: 2 wire sensors with probes providing a linear response and positive temperature coefficient.

Package Types:
Space Air (813-806; 376-1477): a white ventilated unit for interior use, temperature range -10 to +60°C.
Duct Air (813-862): an IP65 housing with 20mm conduit entry, 150x6mm dia. probe, temperature range -30 to +70°C.
Outside Air (813-828; 813-878): an IP65 enclosure with a small caps, 20mm conduit entry, temperature range -30 to +70°C.
Liquid Immersion (813-834; 813-884): an IP65 enclosure with 20mm conduit entry, 150x6mm diameter probe which fits into a pocket (available separately) for a temperature range of -30 to +70°C
Pipe-Clamp on (813-840; 813-890): a sensing element located in a lug which is fitted to the pipe via cable tie. IP65 terminal with 2m of cable, maximum temperature 110°C.