RS PRO Thermistor, 25Ω Resistance, NTC Type, 11.5 x 5mm

Номер на артикул на RS: 516-7776Марка: RS PRO
brand-logo
Преглед на всички в Термисторни ИС

Технически документи

Спецификации

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Depth

5mm

Dimensions

11.5 x 5mm

Maximum Operating Temperature

+170°C

Minimum Operating Temperature

-40°C

Детайли за продукта

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Thermistor, 25Ω Resistance, NTC Type, 11.5 x 5mm

P.O.A.

RS PRO Thermistor, 25Ω Resistance, NTC Type, 11.5 x 5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Temperature Coefficient Type

NTC

Thermal Time Constant

56s

Resistance @ 25 °C

25Ω

Tolerance

±20%

Depth

5mm

Dimensions

11.5 x 5mm

Maximum Operating Temperature

+170°C

Minimum Operating Temperature

-40°C

Детайли за продукта

RS Pro Inrush Current Suppressors

A range of PCB mounting metal oxide ceramic inrush current suppressors which when cold at initial switch on, present a high series resistance and limit current flow
As the devices warm the resistance progressively reduces to allow normal current to flow
The device quickly cools and returns to high resistance when the power is switched off
Suitable for switched mode power supplies, small electric motors, filament lamps, transformers etc

Може да се интересувате от