RS PRO Thermal Interface Sheet, 0.2mm Thick, 1.8W/m·K, 49.1 x 29.7mm

Номер на артикул на RS: 758-0948Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Dimensions

49.1 x 29.7mm

Thickness

0.2mm

Length

49.1mm

Width

29.7mm

Thermal Conductivity

1.8W/m·K

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Colour

Red

Operating Temperature Range

-45 → +200 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Thermal Interface Resistor Pads

RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.

€ 30,09

€ 3,009 Each (In a Pack of 10) (ex VAT)

RS PRO Thermal Interface Sheet, 0.2mm Thick, 1.8W/m·K, 49.1 x 29.7mm

€ 30,09

€ 3,009 Each (In a Pack of 10) (ex VAT)

RS PRO Thermal Interface Sheet, 0.2mm Thick, 1.8W/m·K, 49.1 x 29.7mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 40€ 3,009€ 30,09
50 - 90€ 2,558€ 25,58
100 - 240€ 2,35€ 23,50
250+€ 1,956€ 19,56

Технически документи

Спецификации

Brand

RS Pro

Dimensions

49.1 x 29.7mm

Thickness

0.2mm

Length

49.1mm

Width

29.7mm

Thermal Conductivity

1.8W/m·K

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+200°C

Colour

Red

Operating Temperature Range

-45 → +200 °C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS Thermal Interface Resistor Pads

RS thermal interface resistor pads offer a quick and convenient solution to the application of thermal materials to specific resistors.