RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 2A Current Rating

Номер на артикул на RS: 262-4262Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

2A

Number of Poles

1

Voltage Rating

250V ac

Width

8.2mm

Mounting Style

Plug In

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 51,52

€ 51,52 1 Box of 2 (ex VAT)

RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 2A Current Rating

€ 51,52

€ 51,52 1 Box of 2 (ex VAT)

RS PRO Thermal Circuit Breaker - Single Pole 250V ac Voltage Rating Plug In, 2A Current Rating

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Current Rating

2A

Number of Poles

1

Voltage Rating

250V ac

Width

8.2mm

Mounting Style

Plug In

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more