Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Thermal Circuit Breaker -, 5A Current Rating

Номер на артикул на RS: 774-0014Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

5A

Width

11mm

Series

A-0709

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

11 x 35.1mm

Overall Depth

35.1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable

Информацията за складовите наличности временно не е налична.

€ 7,58

€ 7,58 Всеки (ex VAT)

RS PRO Thermal Circuit Breaker -, 5A Current Rating

€ 7,58

€ 7,58 Всеки (ex VAT)

RS PRO Thermal Circuit Breaker -, 5A Current Rating
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

5A

Width

11mm

Series

A-0709

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

11 x 35.1mm

Overall Depth

35.1mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Electronics Circuit Protection Devices - Manual Reset A-0709 Series

Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable