RS PRO Thermal Circuit Breaker -, 4A Current Rating

Технически документи
Спецификации
Brand
RS ProCurrent Rating
4A
Width
14.1mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
26.1 x 14.1 x 37.3mm
Overall Depth
37.3mm
Overall Length
26.1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable
€ 5,35
€ 5,35 Всеки (ex VAT)
1
€ 5,35
€ 5,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
4A
Width
14.1mm
Series
A-0709
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
26.1 x 14.1 x 37.3mm
Overall Depth
37.3mm
Overall Length
26.1mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.
Two mounting options
Manual reset
Long life
Highly reliable