RS PRO TFT TFT LCD Display / Touch Screen, 8in WXGA, 1024 x 768pixels

Технически документи
Спецификации
Brand
RS ProDiagonal Display Size
8in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
162 x 121.54mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
183 x 141 x 25.1mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1100cd/m²
Graphics Array Type
WXGA
Viewing Area Width
162mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Viewing Area Height
121.54mm
Contrast Ratio
800:1
Number of Colours
16.7 Million
Width
183mm
Display Type
LCD
Height
141mm
Response Time
10 → 30ms
Depth
25.1mm
Страна на произход
Taiwan, Province Of China
€ 444,87
€ 444,87 Всеки (ex VAT)
1
€ 444,87
€ 444,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 444,87 |
5 - 9 | € 435,97 |
10+ | € 422,89 |
Технически документи
Спецификации
Brand
RS ProDiagonal Display Size
8in
Interface Type
HDMI
Resolution
1024 x 768pixels
Touch Screen
Yes
Viewing Area Dimensions
162 x 121.54mm
Supply Voltage
12 V
Backlight Type
LED
Display Mode
Transmissive
AC or DC Input Voltage
DC
Dimensions
183 x 141 x 25.1mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
1100cd/m²
Graphics Array Type
WXGA
Viewing Area Width
162mm
Voltage Rating
12V
Operating Temperature Range
-20 → +70°C
Aspect Ratio
4:3
Viewing Area Height
121.54mm
Contrast Ratio
800:1
Number of Colours
16.7 Million
Width
183mm
Display Type
LCD
Height
141mm
Response Time
10 → 30ms
Depth
25.1mm
Страна на произход
Taiwan, Province Of China