RS PRO TFT LCD Colour Display, 80 x 160pixels

Технически документи
Спецификации
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
30 x 28 x 3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Height
28mm
Power Supply Included
Yes
Viewing Area Width
10.8mm
Viewing Area Height
21.69mm
Aspect Ratio
1:2
Voltage Rating
3 → 3.6V
Contrast Ratio
800:1
Operating Temperature Range
-20 → +70°C
Number of Colours
65k
Width
30mm
Display Type
TFT
Response Time
40ms
Depth
3mm
Current Rating
2mA
Страна на произход
United Kingdom
€ 26,68
€ 26,68 Всеки (ex VAT)
1
€ 26,68
€ 26,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 26,68 |
2 - 4 | € 24,72 |
5 - 9 | € 23,33 |
10 - 24 | € 20,66 |
25+ | € 18,68 |
Технически документи
Спецификации
Brand
RS ProResolution
80 x 160pixels
Viewing Area Dimensions
11 x 22mm
Supply Voltage
3 → 3.6 V
Backlight Type
LED
Display Mode
Normally White
AC or DC Input Voltage
DC
Dimensions
30 x 28 x 3mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
Height
28mm
Power Supply Included
Yes
Viewing Area Width
10.8mm
Viewing Area Height
21.69mm
Aspect Ratio
1:2
Voltage Rating
3 → 3.6V
Contrast Ratio
800:1
Operating Temperature Range
-20 → +70°C
Number of Colours
65k
Width
30mm
Display Type
TFT
Response Time
40ms
Depth
3mm
Current Rating
2mA
Страна на произход
United Kingdom