Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Test Probe

Номер на артикул на RS: 262-7786Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Probe Set

Connector Type

Lantern

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 4 mm Lantern Probe

Brought to you by RS PRO, Shutter lantern probe comprising 1 pair (red and black) shuttered 4 mm probes. Suitable for use with RS PRO Multimeters. All models are highly reliable and excellent quality.

Features and Benefits

• Screw-in shuttered lantern
• IEC 61010 Rating
• Measurement Category: 1000 V CAT III/IV
• Current Rating: 20 A
• Insulation Category: Double/Reinforced
• Pollution Degree: Two (2)
• Designed as a screw-on accessory for 600 V fuse probe

What are test probes?

Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Standards

GS38

Може да се интересувате от
Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A
€ 39,52Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 8,77

€ 8,77 1 Pair (ex VAT)

RS PRO Test Probe

€ 8,77

€ 8,77 1 Pair (ex VAT)

RS PRO Test Probe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A
€ 39,52Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Probe Set

Connector Type

Lantern

Страна на произход

United Kingdom

Детайли за продукта

RS PRO 4 mm Lantern Probe

Brought to you by RS PRO, Shutter lantern probe comprising 1 pair (red and black) shuttered 4 mm probes. Suitable for use with RS PRO Multimeters. All models are highly reliable and excellent quality.

Features and Benefits

• Screw-in shuttered lantern
• IEC 61010 Rating
• Measurement Category: 1000 V CAT III/IV
• Current Rating: 20 A
• Insulation Category: Double/Reinforced
• Pollution Degree: Two (2)
• Designed as a screw-on accessory for 600 V fuse probe

What are test probes?

Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Standards

GS38

Може да се интересувате от
Fluke Test Probe, 4mm Tip, 1 kV, 600 V, 10A
€ 39,52Всеки (ex VAT)