RS PRO Test Probe

Номер на артикул на RS: 125-3732Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Fused Probe Kit, Straight Plug, 1000 V

Introducing the RS PRO Fused Test Lead Kit. This electronic test lead set is a high-quality set that meets all of the safety standards to ensure the user’s safety, as well as being easy to use for a wide variety of tasks in professional or DIY environments. The high-performance test probes allow for consistency when testing, and the lead set is compatible with a large selection of multimeters.

Features and Benefits

• Fused Test Lead set can be used safely when measuring high energy circuits up to 1000V
• Red and Black test probes are fused to enhance the safety for the user
• Supplied with 500mA/1000V/50kA fast-acting, high-breaking capacity fuses
• Leads are insulated twice and incorporate a different colour wear indicator that shows when there is damage to the cable
• Lead length: 1.2m

Applications

A multimeter test lead is used as an electronic measuring instrument. It can be used to measure current, resistance and voltage. Test lead sets can come with a variety of different heads for different applications and can range from very simple, robust devices to more complex designs that are sophisticated, expensive, and fragile that can achieve highly-detailed measurements and results. They are an essential and versatile tool for anyone working with electronics.

• Multimeters and multimeter test leads are generally used for testing in:
• Warehouse or Industrial Environments
• Building or Construction Electricity checks
• Automotive Electronics
• Household DIY

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

RS Pro Accessories

€ 38,90

€ 38,90 Всеки (ex VAT)

RS PRO Test Probe

€ 38,90

€ 38,90 Всеки (ex VAT)

RS PRO Test Probe

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-10°C

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Fused Probe Kit, Straight Plug, 1000 V

Introducing the RS PRO Fused Test Lead Kit. This electronic test lead set is a high-quality set that meets all of the safety standards to ensure the user’s safety, as well as being easy to use for a wide variety of tasks in professional or DIY environments. The high-performance test probes allow for consistency when testing, and the lead set is compatible with a large selection of multimeters.

Features and Benefits

• Fused Test Lead set can be used safely when measuring high energy circuits up to 1000V
• Red and Black test probes are fused to enhance the safety for the user
• Supplied with 500mA/1000V/50kA fast-acting, high-breaking capacity fuses
• Leads are insulated twice and incorporate a different colour wear indicator that shows when there is damage to the cable
• Lead length: 1.2m

Applications

A multimeter test lead is used as an electronic measuring instrument. It can be used to measure current, resistance and voltage. Test lead sets can come with a variety of different heads for different applications and can range from very simple, robust devices to more complex designs that are sophisticated, expensive, and fragile that can achieve highly-detailed measurements and results. They are an essential and versatile tool for anyone working with electronics.

• Multimeters and multimeter test leads are generally used for testing in:
• Warehouse or Industrial Environments
• Building or Construction Electricity checks
• Automotive Electronics
• Household DIY

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

RS Pro Accessories