RS PRO Test Probe, 10A

Номер на артикул на RS: 124-7404Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Right Angled Back Probe Lead Set

RS Pro Back red & black right angled back probe enables measurement in confined areas. The attached silicone lead with socket allows connection with any standard 4 mm plug.

Features and Benefits

2 Colour (Black & Red)
0.7 (0.028") O.D. Back Probe Pins
Length: 300 mm
Made from durable steel

€ 18,26

€ 18,26 1 Pair (ex VAT)

RS PRO Test Probe, 10A

€ 18,26

€ 18,26 1 Pair (ex VAT)

RS PRO Test Probe, 10A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Current Rating

10A

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Right Angled Back Probe Lead Set

RS Pro Back red & black right angled back probe enables measurement in confined areas. The attached silicone lead with socket allows connection with any standard 4 mm plug.

Features and Benefits

2 Colour (Black & Red)
0.7 (0.028") O.D. Back Probe Pins
Length: 300 mm
Made from durable steel