RS PRO Test Probe, 10A

Технически документи
Спецификации
Brand
RS ProCurrent Rating
10A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Easy Access Back Probe Set, Black & Red
Brought to you by RS PRO, a back probe pin set, made from durable steel. Perfect for connecting to fuel injectors, MAP and TPS sensors and any weather pack seal type connectors. The modular design is compatible with any industry-standard, 4 mm plug whether shrouded or not. Suitable for use with any test lead. All probes are supplied in a protective plastic tube. All models are highly reliable and excellent quality.
Features and Benefits
0.7 mm (0.028") O.D. Back Probe Pins
2 Colours available (Black & Red)
Highly durable
Compatible with 4 mm plugs
What are test probes?
Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
€ 9,21
€ 9,21 1 Pair (ex VAT)
1
€ 9,21
€ 9,21 1 Pair (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProCurrent Rating
10A
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Easy Access Back Probe Set, Black & Red
Brought to you by RS PRO, a back probe pin set, made from durable steel. Perfect for connecting to fuel injectors, MAP and TPS sensors and any weather pack seal type connectors. The modular design is compatible with any industry-standard, 4 mm plug whether shrouded or not. Suitable for use with any test lead. All probes are supplied in a protective plastic tube. All models are highly reliable and excellent quality.
Features and Benefits
0.7 mm (0.028") O.D. Back Probe Pins
2 Colours available (Black & Red)
Highly durable
Compatible with 4 mm plugs
What are test probes?
Connecting to RS PRO multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by RS PRO, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.