RS PRO Test Probe, 1000V, 500mA

Номер на артикул на RS: 125-3737Марка: RS PRODistrelec Article No.: 30405236
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

1000V

Current Rating

500mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Features and Benefits

RS Pro Sprung Hook Grabbers 1000 V CAT III
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses
RS Pro Crocodile Clips 1000 V CAT III

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Standards

EN61010

RS Pro Accessories

€ 18,05

€ 18,05 Всеки (ex VAT)

RS PRO Test Probe, 1000V, 500mA

€ 18,05

€ 18,05 Всеки (ex VAT)

RS PRO Test Probe, 1000V, 500mA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

1000V

Current Rating

500mA

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Страна на произход

United Kingdom

Детайли за продукта

Test Lead Accessories

A range of accessories with 4 mm shrouded socket connections intended for use with the multimeter test lead set, CAT III, CAT IV, 600 V, 1000 V. All accessories meet the requirements of EN61010 to their rated voltage.
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets are also available.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Features and Benefits

RS Pro Sprung Hook Grabbers 1000 V CAT III
RS Pro GS38 fused test prods 1000 V CAT III fitted with 1000 V / 50 mA / 50 kA fuses
RS Pro Crocodile Clips 1000 V CAT III

Warning

Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads

Standards

EN61010

RS Pro Accessories