RS PRO Test Plug Cable Entry 4 → 7mm, Rated At 5A, 240 V ac, with 1.5m Cord

Номер на артикул на RS: 726-0085Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

240 V ac

Cable Entry

4 → 7mm

Corded

Yes

Cable Length

1.5m

Width

60mm

Height

48mm

Depth

127mm

Maximum Supported Cable

7mm

Minimum Supported Cable

4mm

Current Rating

5A

Страна на произход

United Kingdom

Детайли за продукта

Test Block

Provides a safe and cost effective method of temporarily connecting mains powered equipment to a suitable power source. Ideal for many applications including laboratories, test beds, service areas etc.

Features & Benefits

Connection keys are electrically isolated by opening the lid
Double pole switching via lid
Colour coded cable clips for ease of connection
Screw input terminals
Bench mountable
Power neon indicator
Supplied complete with instructions
Dimensions (mm): W 60, D 127, H 48

Available with or without mains cord:
458-926 - without cord
827-041 - with 1.5m cord + Type G BS1363 Plug
726-0085 - with 1.5m cord + Type CEE 7/7 French/German Plug

Warning

Customers are advised to refer to the Electricity at Work Regulations 1989, with particular attention to regulation 10 (connections) before using these products. These test connectors are not suitable for making mains connections to equipment in domestic use as defined in the Low Voltage Electrical Equipment (Safety) Regulations 1989.

Може да се интересувате от

€ 53,31

€ 53,31 Всеки (ex VAT)

RS PRO Test Plug Cable Entry 4 → 7mm, Rated At 5A, 240 V ac, with 1.5m Cord

€ 53,31

€ 53,31 Всеки (ex VAT)

RS PRO Test Plug Cable Entry 4 → 7mm, Rated At 5A, 240 V ac, with 1.5m Cord

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 11€ 53,31
12 - 24€ 50,11
25+€ 47,98
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Voltage Rating

240 V ac

Cable Entry

4 → 7mm

Corded

Yes

Cable Length

1.5m

Width

60mm

Height

48mm

Depth

127mm

Maximum Supported Cable

7mm

Minimum Supported Cable

4mm

Current Rating

5A

Страна на произход

United Kingdom

Детайли за продукта

Test Block

Provides a safe and cost effective method of temporarily connecting mains powered equipment to a suitable power source. Ideal for many applications including laboratories, test beds, service areas etc.

Features & Benefits

Connection keys are electrically isolated by opening the lid
Double pole switching via lid
Colour coded cable clips for ease of connection
Screw input terminals
Bench mountable
Power neon indicator
Supplied complete with instructions
Dimensions (mm): W 60, D 127, H 48

Available with or without mains cord:
458-926 - without cord
827-041 - with 1.5m cord + Type G BS1363 Plug
726-0085 - with 1.5m cord + Type CEE 7/7 French/German Plug

Warning

Customers are advised to refer to the Electricity at Work Regulations 1989, with particular attention to regulation 10 (connections) before using these products. These test connectors are not suitable for making mains connections to equipment in domestic use as defined in the Low Voltage Electrical Equipment (Safety) Regulations 1989.

Може да се интересувате от