Технически документи
Спецификации
Brand
RS ProCurrent Rating
3A
Probe Socket Diameter
24.7mm
Distrelec Product Id
30404730
Страна на произход
China
Детайли за продукта
RS Pro Spring Probe with Concave Head
Brought to you under the trusted RS Pro Brand, this concave headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The concave head is ideal for long leads, terminals and wire wrap posts.
Features and Benefits
Contact Resistance of 50mΩ
Current Rating of 3A
Gold Plated
Spring Pressure of 1.47 N(g)
€ 20,14
€ 20,14 1 Pack of 5 (ex VAT)
1
€ 20,14
€ 20,14 1 Pack of 5 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,14 |
5 - 9 | € 18,62 |
10 - 19 | € 17,11 |
20+ | € 15,61 |
Технически документи
Спецификации
Brand
RS ProCurrent Rating
3A
Probe Socket Diameter
24.7mm
Distrelec Product Id
30404730
Страна на произход
China
Детайли за продукта
RS Pro Spring Probe with Concave Head
Brought to you under the trusted RS Pro Brand, this concave headed spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.
The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required. Receptacles can be push fitted into the mounting plate to provide an airtight seal without the use of adhesives.
The concave head is ideal for long leads, terminals and wire wrap posts.
Features and Benefits
Contact Resistance of 50mΩ
Current Rating of 3A
Gold Plated
Spring Pressure of 1.47 N(g)