Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Test Pin 3A

Номер на артикул на RS: 261-5092Марка: RS PRODistrelec Article No.: 30404613
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Current Rating

3A

Probe Socket Diameter

24.7mm

Distrelec Product Id

30404613

Страна на произход

China

Детайли за продукта

RS Pro Spring Probe with Rounded Head

Brought to you under the trusted RS Pro Brand, this rounded head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required.

The rounded head provides positive contact without leaving marks or indentations.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

Може да се интересувате от
HARWIN Spring Test Probe With Spring Loaded Tip
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
€ 2,201Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 14,26

€ 14,26 1 Pack of 5 (ex VAT)

RS PRO Test Pin 3A

€ 14,26

€ 14,26 1 Pack of 5 (ex VAT)

RS PRO Test Pin 3A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 14,26
5 - 9€ 13,19
10 - 19€ 12,17
20+€ 11,09
Може да се интересувате от
HARWIN Spring Test Probe With Spring Loaded Tip
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
€ 2,201Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Current Rating

3A

Probe Socket Diameter

24.7mm

Distrelec Product Id

30404613

Страна на произход

China

Детайли за продукта

RS Pro Spring Probe with Rounded Head

Brought to you under the trusted RS Pro Brand, this rounded head spring spade terminal probe is designed to be used with an appropriate receptacle, which is ordered separately. Having the probe separate from the receptacle allows easy replacement of damaged spring test probes without disturbing the wiring.

The probe is suited ideally (in development and production) for automatic test equipment (ATE) and test jigs, where fast testing of multipoint PCBs and sub-assemblies is required.

The rounded head provides positive contact without leaving marks or indentations.

An inserter is available for the 2.54mm pitch receptacles (See stock number 434-790.)

Features and Benefits

• Contact Resistance of 50mΩ
• Current Rating of 3A
• Gold Plated
• Spring Pressure of 1.47 N(g)

Може да се интересувате от
HARWIN Spring Test Probe With Spring Loaded Tip
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO Test Pin 3A
€ 2,201Each (In a Pack of 5) (ex VAT)