RS PRO Test Leads, 10A, 1000V, Black, 250mm Lead Length

Технически документи
Спецификации
Brand
RS ProLead Length
250mm
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
China
€ 4,28
€ 4,28 Всеки (ex VAT)
1
€ 4,28
€ 4,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLead Length
250mm
Current Rating
10A
Colour
Black
Test Lead Type
4 mm Banana Cable
Voltage Rating
1000V
Connector A Orientation
Straight
Connector B Orientation
Straight
Safety Category
CAT II 1000V
Insulation Material
Silicone
Safety Category Level
CAT II
Safety Category Voltage
1000V
Страна на произход
China