RS PRO Test Lead Kit, CAT III, 15A

Номер на артикул на RS: 125-3735Марка: RS PRODistrelec Article No.: 30403909
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Lead Length

1.2m

Current Rating

15A

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Multimeter Test Lead Set, 1000 V

This high-quality multimeter test lead set provides test leads and accessories that have been designed to comply with IEC1010 Cat III 1000 V safety standard. Suitable for use with multimeters and other test equipment that is also rated up to IEC1010 CAT III 1000 V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

The set includes crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Lead length is 1.2m – double insulated silicone with multi-stranded copper conductor
Current rating 15A

Set Contents

1 pair of 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug
1 pair of plug-in multimeter probes with 2.0 mm metal tips
1 pair of plug-in spring loaded grabber hooks
1 pair of plug-in crocodile clips

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

RS Pro Accessories

Може да се интересувате от
Elditest Electrician Kit
P.O.A.Всеки (ex VAT)

€ 33,76

€ 33,76 Всеки (ex VAT)

RS PRO Test Lead Kit, CAT III, 15A

€ 33,76

€ 33,76 Всеки (ex VAT)

RS PRO Test Lead Kit, CAT III, 15A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Elditest Electrician Kit
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Lead Type

Test Lead Kit

Connector Type

Crocodile Clip, Right Angle Plug, Spring Hook, Straight Plug

Lead Length

1.2m

Current Rating

15A

Safety Category Voltage

1000V

Safety Category

CAT III 1000V

Safety Category Level

CAT III

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Multimeter Test Lead Set, 1000 V

This high-quality multimeter test lead set provides test leads and accessories that have been designed to comply with IEC1010 Cat III 1000 V safety standard. Suitable for use with multimeters and other test equipment that is also rated up to IEC1010 CAT III 1000 V. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

The set includes crocodile clips (also known as alligator clips) which are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.

RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Features and Benefits:

Lead length is 1.2m – double insulated silicone with multi-stranded copper conductor
Current rating 15A

Set Contents

1 pair of 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug
1 pair of plug-in multimeter probes with 2.0 mm metal tips
1 pair of plug-in spring loaded grabber hooks
1 pair of plug-in crocodile clips

Safety Precautions
Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.

RS Pro Accessories

Може да се интересувате от
Elditest Electrician Kit
P.O.A.Всеки (ex VAT)