Технически документи
Спецификации
Brand
RS ProLead Type
Test Lead Kit
Connector Type
Crocodile Clip, Right Angle Plug
Lead Length
1.2m
Current Rating
15A
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Test Lead Kit with Crocodile Clips
From RS PRO, comes a high quality and great value fused test lead kit. The test leads featured in this package are designed to test voltage, capacitance, current, as well as conducting other types of tests.
Features and Benefits:
- Lead Length 1.2m
- 15A Current rating
- Crocodile Clip, Right Angle Plug Connector Type
Whats Included?
- 1 pair of test leads with shrouded right-angled 4 mm plugs
- Integral test prods 14 mm metal tip
- 1 pair of Push Fit crocodile clips
- 1 pair of reduction end clips
Applications
The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..
Before you begin testing
For your own safety, there are things to consider before operating with the parts included with the kit such as;
- Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.
- Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads
RS Pro Accessories
€ 27,16
€ 27,16 Всеки (ex VAT)
1
€ 27,16
€ 27,16 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProLead Type
Test Lead Kit
Connector Type
Crocodile Clip, Right Angle Plug
Lead Length
1.2m
Current Rating
15A
Safety Category Voltage
1000V
Safety Category
CAT III 1000V
Safety Category Level
CAT III
Страна на произход
United Kingdom
Детайли за продукта
RS Pro Test Lead Kit with Crocodile Clips
From RS PRO, comes a high quality and great value fused test lead kit. The test leads featured in this package are designed to test voltage, capacitance, current, as well as conducting other types of tests.
Features and Benefits:
- Lead Length 1.2m
- 15A Current rating
- Crocodile Clip, Right Angle Plug Connector Type
Whats Included?
- 1 pair of test leads with shrouded right-angled 4 mm plugs
- Integral test prods 14 mm metal tip
- 1 pair of Push Fit crocodile clips
- 1 pair of reduction end clips
Applications
The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..
Before you begin testing
For your own safety, there are things to consider before operating with the parts included with the kit such as;
- Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.
- Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Warning
Account should be taken of the protection features and safety ratings of the test meter itself when combined with high specification test leads