RS PRO Terminal Block Connector, 3-Way, 6A, 14 AWG Wire, Push In Termination

Номер на артикул на RS: 136-7889Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

3

Current Rating

6A

Wire Size

14 AWG

Termination Method

Push In

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

380 V

Pitch

10mm

Colour

White

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-40°C

Series

CSP

Maximum Operating Temperature

+110°C

Enclosed

Yes

Contact Material

Steel

Contact Plating

Zinc

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 4,71

€ 0,471 Each (In a Pack of 10) (ex VAT)

RS PRO Terminal Block Connector, 3-Way, 6A, 14 AWG Wire, Push In Termination

€ 4,71

€ 0,471 Each (In a Pack of 10) (ex VAT)

RS PRO Terminal Block Connector, 3-Way, 6A, 14 AWG Wire, Push In Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Number Of Ways

3

Current Rating

6A

Wire Size

14 AWG

Termination Method

Push In

Mounting Type

Screw

Fused

No

Material

Polyamide

Voltage Rating

380 V

Pitch

10mm

Colour

White

Cable CSA

2.5 → 6mm²

Minimum Operating Temperature

-40°C

Series

CSP

Maximum Operating Temperature

+110°C

Enclosed

Yes

Contact Material

Steel

Contact Plating

Zinc

Страна на произход

China