RS PRO Temperature Transmitter PT100 Input, 8 → 30 V dc

Технически документи
Спецификации
Brand
RS ProInput Type
PT100
Supply Voltage
8 → 30 V dc
Minimum Temperature Input
0°C
Maximum Temperature Input
+400°C
Страна на произход
United Kingdom
Детайли за продукта
RTD In-Head Mounted Temperature Transmitters with PT100 Input
In-head mounted temperature transmitters with Pt100 input and 4-20mA output.
Compatible with Pt100 platinum resistance thermometers
Surface mounting for remote installation
Entry threads M16
1m of 7/0.2mm cable
-50 ºC to +150 ºC or 0 ºC to +400 ºC ranges available
€ 273,67
€ 273,67 Всеки (ex VAT)
1
€ 273,67
€ 273,67 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 273,67 |
5 - 9 | € 264,09 |
10+ | € 255,07 |
Технически документи
Спецификации
Brand
RS ProInput Type
PT100
Supply Voltage
8 → 30 V dc
Minimum Temperature Input
0°C
Maximum Temperature Input
+400°C
Страна на произход
United Kingdom
Детайли за продукта
RTD In-Head Mounted Temperature Transmitters with PT100 Input
In-head mounted temperature transmitters with Pt100 input and 4-20mA output.
Compatible with Pt100 platinum resistance thermometers
Surface mounting for remote installation
Entry threads M16
1m of 7/0.2mm cable
-50 ºC to +150 ºC or 0 ºC to +400 ºC ranges available