RS PRO Temperature Transmitter Linear Resistance, RTD, Thermocouple, Voltage Input, 8 → 30 V dc

Технически документи
Спецификации
Brand
RS ProInput Type
Linear Resistance, RTD, Thermocouple, Voltage
Supply Voltage
8 → 30 V dc
Diameter
44 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
20.2mm
Hazardous Area Certification
ATEX, IECEx
Страна на произход
Denmark
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProInput Type
Linear Resistance, RTD, Thermocouple, Voltage
Supply Voltage
8 → 30 V dc
Diameter
44 mm
Minimum Temperature Input
-200°C
Maximum Temperature Input
850°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
20.2mm
Hazardous Area Certification
ATEX, IECEx
Страна на произход
Denmark