RS PRO Tee Socket, 2-Pole, Female, 1-Way, Cable Mount, 10A, IP68

Номер на артикул на RS: 136-9897Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2

Series

TeePlug

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

Black

Type

Tee Socket

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

400 V

IP Rating

IP68

Wire Size

5.8 → 6.9 mm

Termination Method

Screw

Diameter

14mm

Contact Plating

Silver

Contact Material

Brass

Страна на произход

Italy

€ 16,09

€ 16,09 Всеки (ex VAT)

RS PRO Tee Socket, 2-Pole, Female, 1-Way, Cable Mount, 10A, IP68

€ 16,09

€ 16,09 Всеки (ex VAT)

RS PRO Tee Socket, 2-Pole, Female, 1-Way, Cable Mount, 10A, IP68

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 16,09
10 - 24€ 14,86
25 - 49€ 13,79
50+€ 12,86

Технически документи

Спецификации

Brand

RS Pro

Pole Format

2

Series

TeePlug

Gender

Female

Number Of Ways

1

Plug/Socket

Socket

Colour

Black

Type

Tee Socket

Mounting Type

Cable Mount

Current Rating

10A

Voltage Rating

400 V

IP Rating

IP68

Wire Size

5.8 → 6.9 mm

Termination Method

Screw

Diameter

14mm

Contact Plating

Silver

Contact Material

Brass

Страна на произход

Italy